Part Details for AD3673-3773D322 by Anatech Electronics Inc
Overview of AD3673-3773D322 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD3673-3773D322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD3673-3773D322-ND
|
DigiKey | 3660.5-3685.5 MHZ / 3760.5-3785. Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$311.1000 | Buy Now |
Part Details for AD3673-3773D322
AD3673-3773D322 CAD Models
AD3673-3773D322 Part Data Attributes
|
AD3673-3773D322
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD3673-3773D322
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 21 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 89 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 3673 MHz | |
Transmit Center Frequency | 3773 MHz | |
Width | 75 mm |