Part Details for AD3505HX-G53-LF by ADDA USA Corporation
Overview of AD3505HX-G53-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD3505HX-G53-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D3505HX-G53-LF
|
Mouser Electronics | DC Fans Axial Fan, 35x35x10mm, 5VDC, 7.1CFM, 0.85W, 37.6dBA, 9500RPM, 0.174"H2O, Hypro RoHS: Compliant | 0 |
|
$10.8200 / $16.8300 | Order Now |