Part Details for AD3100-6200-9300TR305 by Anatech Electronics Inc
Overview of AD3100-6200-9300TR305 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for AD3100-6200-9300TR305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD3100-6200-9300TR305-ND
|
DigiKey | 3100 MHZ / 6200 MHZ / 9300 MHZ T Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,080.3100 | Buy Now |
Part Details for AD3100-6200-9300TR305
AD3100-6200-9300TR305 CAD Models
AD3100-6200-9300TR305 Part Data Attributes
|
AD3100-6200-9300TR305
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD3100-6200-9300TR305
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 39 mm | |
Input Connector | N FEMALE | |
Insertion Loss (Rx) | 0.5 dB | |
Insertion Loss (Tx) | 0.5 dB | |
Length | 90.5 mm | |
Mounting Type | PANEL MOUNT | |
Output Connector | N FEMALE | |
Receive Center Frequency | 9300 MHz | |
Transmit Center Frequency | 9300 MHz | |
Width | 88.1 mm |