Part Details for AD2S80ATD/B by Analog Devices Inc
Results Overview of AD2S80ATD/B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD2S80ATD/B Information
AD2S80ATD/B by Analog Devices Inc is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD2S80ATD/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD2S80ATD/B-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 40CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1,269.7800 | Buy Now |
DISTI #
584-AD2S80ATDB
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 7ONOLITHIC R/D CONVERTER RoHS: Not Compliant | 0 |
|
$997.8500 | Order Now |
|
Analog Devices Inc | 7ONOLITHIC R/D CONVERTER Package Multiple: 1 | 0 |
|
$760.0300 / $1,000.0500 | Buy Now |
Part Details for AD2S80ATD/B
AD2S80ATD/B CAD Models
AD2S80ATD/B Part Data Attributes
|
AD2S80ATD/B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S80ATD/B
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | D-40-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES A 5V LOGIC SUPPLY; LG-MAX | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T40 | |
Length | 53.24 mm | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.72 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 16.25 rps | |
Width | 15.24 mm |
AD2S80ATD/B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog input signals. This ensures proper device operation and prevents latch-up.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and minimize the length of the analog input traces. Also, place the device close to the analog signal sources and use shielding to reduce electromagnetic interference (EMI).
-
The AD2S80ATD/B can handle clock frequencies up to 20 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
The AD2S80ATD/B outputs 16-bit data in a serial format. The output data can be handled using a microcontroller or a digital signal processor (DSP) that can receive and process the serial data stream.
-
The typical power consumption of the AD2S80ATD/B is around 150 mW, but this can vary depending on the specific application, clock frequency, and operating conditions.