Part Details for AD2S75AM by Analog Devices Inc
Overview of AD2S75AM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD2S75AM
AD2S75AM CAD Models
AD2S75AM Part Data Attributes:
|
AD2S75AM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S75AM
Analog Devices Inc
IC SYNCHRO-RESOLVER TRANSFORMER, MDIP24, 1.370 X 1.100 INCH, 0.300 INCH HEIGHT, METAL PACKAGE-24, Position Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.370 X 1.100 INCH, 0.300 INCH HEIGHT, METAL PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.3 V | |
Analog Output Voltage-Max | 2 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDIP-P24 | |
JESD-609 Code | e0 | |
Length | 34.8 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -4.75 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.874 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 18 rps | |
Width | 22.86 mm |
Alternate Parts for AD2S75AM
This table gives cross-reference parts and alternative options found for AD2S75AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S75AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S75SMB | IC SYNCHRO-RESOLVER TRANSFORMER, MDIP24, 1.370 X 1.100 INCH, 0.300 INCH HEIGHT, METAL PACKAGE-24, Position Converter | Analog Devices Inc | AD2S75AM vs AD2S75SMB |