Part Details for AD2S44-TM11B by Analog Devices Inc
Overview of AD2S44-TM11B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD2S44-TM11B
AD2S44-TM11B CAD Models
AD2S44-TM11B Part Data Attributes
|
AD2S44-TM11B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S44-TM11B
Analog Devices Inc
Low Cost, 14-Bit, Dual Channel Synchro/Resolver-to-Digital Converter Package: 32 ld BB Hybrid DIP (43.89mm); No of Pins: 32; Temperature Range: MILITARY; Container: 1/No packing
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDIP-T32 | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 75 µs | |
Signal/Output Frequency | 2600 Hz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 20 rps | |
Width | 22.86 mm |
Alternate Parts for AD2S44-TM11B
This table gives cross-reference parts and alternative options found for AD2S44-TM11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S44-TM11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S44TM11B | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | Analog Devices Inc | AD2S44-TM11B vs AD2S44TM11B |