-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9129
|
Newark | Adc, 12Bit, Lqfp-44, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD2S1200WSTZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.6500 / $47.7700 | Buy Now |
DISTI #
AD2S1200WSTZ-ND
|
DigiKey | IC R/D CONVERTER 12BIT 44LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
30 In Stock |
|
$27.9375 / $44.1100 | Buy Now |
DISTI #
584-AD2S1200WSTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-Bit R/D Converter w/Ref Oscillator RoHS: Compliant | 20 |
|
$31.9300 / $42.0500 | Buy Now |
DISTI #
V36:1790_06208750
|
Arrow Electronics | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP Tray RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 10 Weeks Date Code: 2314 | Americas - 15 |
|
$26.7700 / $28.4900 | Buy Now |
DISTI #
E54:1762_00104514
|
Arrow Electronics | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 2 |
|
$27.8700 / $41.6900 | Buy Now |
|
Analog Devices Inc | 12-Bit R/D Converter w/Ref Osc Package Multiple: 1 | 686 |
|
$20.6500 / $44.1100 | Buy Now |
DISTI #
26077955
|
Verical | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP Tray RoHS: Compliant Min Qty: 22 Package Multiple: 22 | Americas - 660 |
|
$26.7700 / $28.4900 | Buy Now |
DISTI #
76892882
|
Verical | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2314 | Americas - 15 |
|
$26.7700 / $28.4900 | Buy Now |
DISTI #
76878791
|
Verical | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2314 | Americas - 2 |
|
$60.3859 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1200WSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1200WSTZ
Analog Devices Inc
12-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Angular Accuracy-Max | 22 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 2000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Tracking Rate-Max | 1000 rps | |
Width | 10 mm |