-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQFP44, LQFP-44, Position Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD2S1200WST by Analog Devices Inc is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 12-Bit R/D Converter with Reference Oscillator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1637 |
|
$16.3700 / $20.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1200WST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1200WST
Analog Devices Inc
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQFP44, LQFP-44, Position Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.96 V | |
Angular Accuracy-Max | 22 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 2000 Hz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 1000 rps | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD2S1200WST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S1200WST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD2S1200WSTZ | Analog Devices Inc | $50.3113 | 12-Bit R/D Converter with Reference Oscillator | AD2S1200WST vs AD2S1200WSTZ |
A good PCB layout for the AD2S1200WST involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the resolver input and output signals. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to ensure good thermal and electrical performance.
To ensure accurate velocity measurements, it's essential to properly set the velocity range and scaling factors, as well as to calibrate the resolver and the AD2S1200WST. Additionally, the resolver's excitation frequency and amplitude should be optimized for the specific application. It's also important to minimize noise and interference in the system, and to use a high-quality resolver with a suitable resolution and accuracy.
The AD2S1200WST is rated for operation over the industrial temperature range of -40°C to +85°C. However, the device's performance may degrade at extreme temperatures, and the resolver's accuracy and stability may be affected. It's essential to ensure that the device is operated within its specified temperature range and that the system is designed to accommodate any temperature-related variations.
The AD2S1200WST is designed to work with resolvers that have 2, 4, or 6 poles. However, the device can be used with resolvers that have a different number of poles, but this may require custom configuration and calibration. It's essential to consult with Analog Devices' support team or a qualified engineer to ensure that the AD2S1200WST is properly configured and calibrated for the specific resolver being used.
To troubleshoot common issues with the AD2S1200WST, it's essential to follow a systematic approach. First, verify that the resolver is properly connected and configured, and that the AD2S1200WST is receiving the correct excitation signal. Next, check the device's power supply and ensure that it's within the specified range. Then, verify that the device is properly configured and calibrated, and that the velocity range and scaling factors are set correctly. If the issue persists, consult the device's datasheet and application notes, or contact Analog Devices' support team for further assistance.