Part Details for AD2S12 by DEPARTMENT OF DEFENSE
Results Overview of AD2S12 by DEPARTMENT OF DEFENSE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD2S12 Information
AD2S12 by DEPARTMENT OF DEFENSE is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD2S12
AD2S12 CAD Models
Resources and Additional Insights for AD2S12
Reference Designs related to AD2S12
-
CN0276 - High Performance, 10-Bit to 16-Bit Resolver-to-Digital Converter
The signal chain must be designed with care to consider not only amplitude and frequency, but also phase shift and stability. In addition, the resolver rotor winding impedance has both a resistive and an inductive component.
-
CN0317 - Integrated High Current Driver for 10-Bit to 16-Bit Resolver-to-Digital Converter
The AD2S1210 is a complete 10-bit to 16-bit resolution tracking RDC, which includes an on-chip programmable sine wave oscillator that provides the excitation for resolvers. Because of harsh operating environments, the AD2S1210 (C grade and D grade) are specified over the extended industrial temperature range of −40°C to +125°C.