There are no models available for this part yet.
Overview of AD2702UD by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD2702UD by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Reference, Fixed, ±10V, 14 Pin, Metal, DIP | 5 |
|
$187.2766 / $192.7847 | Buy Now |
CAD Models for AD2702UD by Analog Devices Inc
Part Data Attributes for AD2702UD by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
20.065 mm
|
Neg Supply Voltage-Max (Vsup)
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-13.5 V
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
10.0025 V
|
Output Voltage-Min
|
9.9975 V
|
Output Voltage-Nom
|
10 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max (Isup)
|
17 mA
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temp Coef of Voltage-Max
|
3 ppm/°C
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.06%
|
Width
|
7.62 mm
|
Alternate Parts for AD2702UD
This table gives cross-reference parts and alternative options found for AD2702UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2702UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2702SD/883 | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | AD2702UD vs HS2702SD/883 |
HS2702UD/883 | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | AD2702UD vs HS2702UD/883 |
HC2702UD/883 | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, PDIP14, DIP-14 | Spectrum Microwave | AD2702UD vs HC2702UD/883 |
8503003YA | ± 10 Volt Precision Reference Series | Analog Devices Inc | AD2702UD vs 8503003YA |
HS2702JD | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | AD2702UD vs HS2702JD |
8503004YA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | API Technologies Corp EIS (RETIRED) | AD2702UD vs 8503004YA |
HS2702JD | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | AD2702UD vs HS2702JD |
8503003YX | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, DIP-14 | Spectrum Microwave | AD2702UD vs 8503003YX |
8503004YX | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, DIP-14 | Sipex Corporation | AD2702UD vs 8503004YX |
AD2702JD | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference | Analog Devices Inc | AD2702UD vs AD2702JD |