Part Details for AD2650-5300-7950TR302 by Anatech Electronics Inc
Overview of AD2650-5300-7950TR302 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD2650-5300-7950TR302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD2650-5300-7950TR302-ND
|
DigiKey | 2650 MHZ / 5300 MHZ / 7950 MHZ T Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,079.7000 | Buy Now |
Part Details for AD2650-5300-7950TR302
AD2650-5300-7950TR302 CAD Models
AD2650-5300-7950TR302 Part Data Attributes:
|
AD2650-5300-7950TR302
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD2650-5300-7950TR302
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 45 mm | |
Input Connector | N FEMALE | |
Insertion Loss (Rx) | 0.35 dB | |
Insertion Loss (Tx) | 0.35 dB | |
Length | 138.3 mm | |
Mounting Type | PANEL MOUNT | |
Output Connector | N FEMALE | |
Receive Center Frequency | 7950 MHz | |
Transmit Center Frequency | 7950 MHz | |
Width | 99 mm |