Part Details for AD261AND-0 by Analog Devices Inc
Overview of AD261AND-0 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AD261AND-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | PARALLEL I/O PORT, 5 I/O, CMOS, PQIP16 | 23 |
|
$41.8969 / $43.5728 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 5 I/O, CMOS, PQIP16 | 29 |
|
$56.9798 / $67.0350 | Buy Now |
|
Rochester Electronics | AD261 - High Speed, Logic Isolator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 78 |
|
$44.6900 / $52.5800 | Buy Now |
Part Details for AD261AND-0
AD261AND-0 CAD Models
AD261AND-0 Part Data Attributes:
|
AD261AND-0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD261AND-0
Analog Devices Inc
5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QIP | |
Package Description | STAGGERED, PLASTIC, DIP-22/16 | |
Pin Count | 22/16 | |
Manufacturer Package Code | ND-22A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PQIP-T16 | |
Number of I/O Lines | 5 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.18 mm | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for AD261AND-0
This table gives cross-reference parts and alternative options found for AD261AND-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD261AND-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD261BND-5 | 40 MBd five channel digital isolator for Fieldbus, Microcontroller/peripheral interface and data transmission | Analog Devices Inc | AD261AND-0 vs AD261BND-5 |
AD261BND-3 | 40 MBd five channel digital isolator for Fieldbus, Microcontroller/peripheral interface and data transmission | Analog Devices Inc | AD261AND-0 vs AD261BND-3 |
AD261AND-3 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Analog Devices Inc | AD261AND-0 vs AD261AND-3 |
AD261BND-2 | 40 MBd five channel digital isolator for Fieldbus, Microcontroller/peripheral interface and data transmission | Analog Devices Inc | AD261AND-0 vs AD261BND-2 |
AD261AND-1 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Analog Devices Inc | AD261AND-0 vs AD261AND-1 |