Part Details for AD260J by Analog Devices Inc
Overview of AD260J by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD260J
AD260J CAD Models
AD260J Part Data Attributes
|
AD260J
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD260J
Analog Devices Inc
IC OP-AMP, 0.1 uV OFFSET-MAX, 0.0001 MHz BAND WIDTH, DMA7, PLUG IN MODULE-7, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DMA | |
Package Description | PLUG IN MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 0.1 µV | |
JESD-30 Code | S-XDMA-X7 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.0001 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 0.1 |