Part Details for AD246JY by Analog Devices Inc
Overview of AD246JY by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD246JY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9150
|
Newark | Ic, Clock Driver, 14.25-15.75V, Sip, Clock Ic Type:Clock Driver, Frequency:25Khz, No. Of Outputs:1Outputs, Supply Voltage Min:14.25V, Supply Voltage Max:15.75V, Clock Ic Case Style:Sip, No. Of Pins:4Pins, Operating Temperature Min:- Rohs Compliant: No |Analog Devices AD246JY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$349.7100 | Buy Now |
|
Rochester Electronics | AD246 - Clock Driver RoHS: Not Compliant Status: Active Min Qty: 1 | 58 |
|
$293.5600 / $345.3600 | Buy Now |
|
Chip1Cloud | Low Cost, Miniature Isolation Amplifiers | IC CLK BUFFER 1:1 25KHZ | 530 |
|
RFQ | |
DISTI #
4022436
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$384.9621 / $393.8445 | Buy Now |
Part Details for AD246JY
AD246JY CAD Models
AD246JY Part Data Attributes:
|
AD246JY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD246JY
Analog Devices Inc
Clock Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, ZIP4/13,.1,.1 | |
Pin Count | 4 | |
Manufacturer Package Code | Y-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AD24 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDXA-T4 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 4 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | ZIP4/13,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | VERTICAL IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.9 mm | |
Supply Voltage-Min (Vsup) | 14.25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |