-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3777
|
Newark | A2B Transceiver, 3.63V, Lfcsp-Ep-48, Ic Function:Audio Bus Transceiver, Supply Voltage Min:3V, Supply Voltage Max:3.63V, Ic Package Type:Lfcsp-Ep, No. Of Pins:48Pins, Operating Temperature Min:0°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Analog Devices AD2437KCPZY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$7.8700 / $11.3200 | Buy Now |
DISTI #
505-AD2437KCPZY-ND
|
DigiKey | A2B TRANSCEIVER, CONSUMER GRADE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
95 In Stock |
|
$6.5375 / $13.0500 | Buy Now |
DISTI #
584-AD2437KCPZY
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers A2B Transceiver, Consumer grade RoHS: Compliant | 163 |
|
$6.5300 / $13.3200 | Buy Now |
DISTI #
V99:2348_28634722
|
Arrow Electronics | Single Transmitter/Receiver 48-Pin LFCSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2429 | Americas - 90 |
|
$12.3450 | Buy Now |
|
Analog Devices Inc | A2B Transceiver, Consumer grad Package Multiple: 1 | 1395 |
|
$5.2300 / $13.8200 | Buy Now |
DISTI #
83710875
|
Verical | Single Transmitter/Receiver 48-Pin LFCSP RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 1330 |
|
$7.4714 | Buy Now |
DISTI #
84349688
|
Verical | Single Transmitter/Receiver 48-Pin LFCSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 90 |
|
$12.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy