Part Details for AD22151YR by Analog Devices Inc
Overview of AD22151YR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD22151YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD22151G - AD22151 - LinearOutput Magnetic Field Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 57 |
|
$3.5700 / $4.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for AD22151YR
AD22151YR CAD Models
AD22151YR Part Data Attributes:
|
AD22151YR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22151YR
Analog Devices Inc
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-HALL EFFECT, -60-60mT, 0.45-5.40V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.9 mm | |
Body Height | 1.37 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (%) | 0.1 % | |
Magnetic Field Range-Max | 60 mT | |
Magnetic Field Range-Min | -60 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Range | 0.45-5.40V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 0.4 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for AD22151YR
This table gives cross-reference parts and alternative options found for AD22151YR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22151YR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22151YR-REEL | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-HALL EFFECT, -60-60mT, 0.45-5.40V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | Analog Devices Inc | AD22151YR vs AD22151YR-REEL |
AD22151YRZ | Linear Output Magnetic Field Transducer | Analog Devices Inc | AD22151YR vs AD22151YRZ |