Part Details for AD22105AR-REEL by Analog Devices Inc
Overview of AD22105AR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD22105AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD22105 - Low Voltage, Resistor Programmable Thermostatic Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24500 |
|
$1.8500 / $2.1800 | Buy Now |
|
Win Source Electronics | IC TEMP SENSOR/SWITCH LV 8SOIC | 5050 |
|
$3.4800 / $4.4940 | Buy Now |
Part Details for AD22105AR-REEL
AD22105AR-REEL CAD Models
AD22105AR-REEL Part Data Attributes
|
AD22105AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22105AR-REEL
Analog Devices Inc
Low Voltage, Resistor Programmable Thermostatic Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 6 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for AD22105AR-REEL
This table gives cross-reference parts and alternative options found for AD22105AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22105AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD22105ARZ-REEL7 | Analog Devices Inc | $3.6557 | Low Voltage, Resistor Programmable Thermostatic Switch | AD22105AR-REEL vs AD22105ARZ-REEL7 |
AD22105AR-REEL7 | Analog Devices Inc | Check for Price | Low Voltage, Resistor Programmable Thermostatic Switch | AD22105AR-REEL vs AD22105AR-REEL7 |
AD22105ARZ | Analog Devices Inc | $3.7231 | Low Voltage, Resistor Programmable Thermostatic Switch | AD22105AR-REEL vs AD22105ARZ |
AD22105AR | Analog Devices Inc | Check for Price | Low Voltage, Resistor Programmable Thermostatic Switch | AD22105AR-REEL vs AD22105AR |
TC07CUATR | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | AD22105AR-REEL vs TC07CUATR |
TC07EOA | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | AD22105AR-REEL vs TC07EOA |
TC07EOA723 | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | AD22105AR-REEL vs TC07EOA723 |
TC07EOATR | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | AD22105AR-REEL vs TC07EOATR |
TC07CUA | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | AD22105AR-REEL vs TC07CUA |
TC07EUA723 | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | AD22105AR-REEL vs TC07EUA723 |