Part Details for AD22100ST by Analog Devices Inc
Results Overview of AD22100ST by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD22100ST Information
AD22100ST by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD22100ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TEMPERATURE SENSOR,SIP,3PIN,PLASTIC | 1 |
|
$5.5400 / $8.3100 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,SIP,3PIN,PLASTIC | 1 |
|
$16.1170 | Buy Now |
Part Details for AD22100ST
AD22100ST CAD Models
AD22100ST Part Data Attributes
|
AD22100ST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100ST
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.25-4.75V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-226AA, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SIP3,.1,50 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.68 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 4.83 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 4.75 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
AD22100ST Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD22100ST involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the device should be placed close to the analog signal sources, and the analog input traces should be kept short and shielded.
-
The AD22100ST has an internal calibration mechanism that can be used to calibrate the device for accurate temperature measurement. The calibration process involves applying a known temperature to the device and then using the CAL pin to store the calibration data. The device can be calibrated at multiple temperature points to improve accuracy across the entire temperature range.
-
The maximum cable length that can be used with the AD22100ST depends on the frequency of the signal and the type of cable used. As a general rule, the cable length should be kept as short as possible to minimize signal attenuation and noise pickup. For a 2-wire RTD configuration, a cable length of up to 100 meters is possible, while for a 3-wire RTD configuration, a cable length of up to 300 meters is possible.
-
Yes, the AD22100ST can be used in a multi-drop configuration, where multiple devices are connected to a single bus. However, the maximum number of devices that can be connected depends on the bus capacitance and the signal frequency. A maximum of 10 devices can be connected to a single bus, and the bus capacitance should be kept below 1000 pF to ensure reliable operation.
-
To troubleshoot common issues with the AD22100ST, start by checking the power supply voltage and ensuring that it is within the recommended range. Next, check the analog input connections and ensure that they are clean and free of noise. For communication errors, check the serial interface connections and ensure that the baud rate and data format are correct. If the issue persists, try resetting the device or re-calibrating it. If all else fails, consult the datasheet and application notes for further troubleshooting guidance.