Part Details for AD22100ARZ-RL by Analog Devices Inc
Results Overview of AD22100ARZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD22100ARZ-RL Information
AD22100ARZ-RL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD22100ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD22100ARZ-RLTR-ND
|
DigiKey | SENSOR ANALOG -40C-85C 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9325 | Buy Now |
DISTI #
584-AD22100ARZ-R
|
Mouser Electronics | Board Mount Temperature Sensors VOUT TEMP SENSOR RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
|
Analog Devices Inc | VOUT TEMP SENSOR Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.9325 / $11.6400 | Buy Now |
Part Details for AD22100ARZ-RL
AD22100ARZ-RL CAD Models
AD22100ARZ-RL Part Data Attributes
|
AD22100ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100ARZ-RL
Analog Devices Inc
Voltage Output Temperature Sensor with Signal Conditioning
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.28 V | |
Output Voltage-Min | 0.47 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AD22100ARZ-RL
This table gives cross-reference parts and alternative options found for AD22100ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22100ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD22100ARZ-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.47-3.28V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD22100ARZ-RL vs AD22100ARZ-REEL |
AD22100AR | Analog Devices Inc | Check for Price | Voltage Output Temperature Sensor with Signal Conditioning | AD22100ARZ-RL vs AD22100AR |
AD22100ARZ-R7 | Analog Devices Inc | $9.5593 | Voltage Output Temperature Sensor with Signal Conditioning | AD22100ARZ-RL vs AD22100ARZ-R7 |
AD22100ARZ | Analog Devices Inc | $9.6862 | Voltage Output Temperature Sensor with Signal Conditioning | AD22100ARZ-RL vs AD22100ARZ |
AD22100ATZ | Analog Devices Inc | $8.1775 | Voltage Output Temperature Sensor with Signal Conditioning | AD22100ARZ-RL vs AD22100ATZ |
AD22100AT | Analog Devices Inc | $9.5456 | Voltage Output Temperature Sensor with Signal Conditioning | AD22100ARZ-RL vs AD22100AT |