Part Details for AD22100AR by Analog Devices Inc
Overview of AD22100AR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for AD22100AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 2698 |
|
$3.7920 / $7.5840 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 78 |
|
$5.6888 / $9.2250 | Buy Now |
|
Rochester Electronics | AD22100 - Voltage Output Temperature Sensor with Signal Conditioning RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44907 |
|
$4.1000 / $4.8200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ | |
|
Chip1Cloud | Voltage Output Temperature Sensor with Signal Conditioning | SENSOR ANALOG -40C-85C 8SOIC | 1030 |
|
RFQ | |
|
Perfect Parts Corporation | 990 |
|
RFQ |
Part Details for AD22100AR
AD22100AR CAD Models
AD22100AR Part Data Attributes
|
AD22100AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100AR
Analog Devices Inc
Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.28 V | |
Output Voltage-Min | 0.47 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for AD22100AR
This table gives cross-reference parts and alternative options found for AD22100AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22100AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22100AR-REEL7 | Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22100AR vs AD22100AR-REEL7 |
AD22100AR-REEL | Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22100AR vs AD22100AR-REEL |
AD22100ARZ-REEL | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.47-3.28V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | Analog Devices Inc | AD22100AR vs AD22100ARZ-REEL |
AD22100ARZ | Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22100AR vs AD22100ARZ |
AD22100ARZ-R7 | Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22100AR vs AD22100ARZ-R7 |