Part Details for AD22037Z by Analog Devices Inc
Overview of AD22037Z by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22037Z | Analog Devices | 100 mV/g trim variant of ADXL2 |
Price & Stock for AD22037Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6201
|
Newark | Mems Accelerometer, X/Y, Analogue, Clcc, Sensing Range - Accelerometer:± 18G, Sensing Axis:X, Y, Sensor Case/Package:Clcc, No. Of Pins:8Pins, Sensitivity Typ:100Mv/G, Supply Voltage Min:3V, Supply Voltage Max:6V, Qualification:- Rohs Compliant: Yes |Analog Devices AD22037Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$27.7600 / $39.0600 | Buy Now |
DISTI #
505-AD22037Z-ND
|
DigiKey | ACCELEROMETER 18G ANALOG 8CLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
136 In Stock |
|
$28.4673 / $46.3200 | Buy Now |
DISTI #
584-AD22037Z
|
Mouser Electronics | Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer RoHS: Compliant | 70 |
|
$28.4600 / $39.0700 | Buy Now |
|
Analog Devices Inc | 100 mV/g trim variant of ADXL2 Package Multiple: 1 | 1522 |
|
$20.5800 / $46.3200 | Buy Now |
DISTI #
33134406
|
Verical | Accelerometer Dual ±18g 3.3V 94mV/g to 106mV/g 8-Pin CLLCC Tube Min Qty: 24 Package Multiple: 24 | Americas - 1584 |
|
$29.4000 | Buy Now |
DISTI #
AD22037Z
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 24 | 0 |
|
$26.9100 / $29.9900 | Buy Now |
|
Win Source Electronics | Precision +1.7g, -1.7g, +5g, -5g, +18g, -18g Single-/ Dual-Axis iMEMS Accelerometer | ACCELEROMETER 18G ANALOG 8CLCC | 9930 |
|
$19.4692 / $25.1477 | Buy Now |
Part Details for AD22037Z
AD22037Z CAD Models
AD22037Z Part Data Attributes
|
AD22037Z
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22037Z
Analog Devices Inc
Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.21 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AD22037Z
This table gives cross-reference parts and alternative options found for AD22037Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22037Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADW22037Z | Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer | Analog Devices Inc | AD22037Z vs ADW22037Z |
AD22037Z-RL | SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8 | Analog Devices Inc | AD22037Z vs AD22037Z-RL |
ADW22037Z-RL | Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer | Analog Devices Inc | AD22037Z vs ADW22037Z-RL |