-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Wide Bandwidth 3-Port Isolation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD210AN by Analog Devices Inc is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9137
|
Newark | Isolation Amplifier, 20Khz, 1V/Us, Dip, No. Of Amplifiers:1Amplifiers, Isolation Voltage:2.5Kvrms,... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,ISOLATION AMPLIFIER,HYBRID,DIP,38PIN,PLASTIC | 1 |
|
$172.0640 / $181.1200 | Buy Now |
|
LCSC | PDIP-12 Isolation Amplifiers ROHS | 15 |
|
$293.2288 / $303.4517 | Buy Now |
|
Vyrian | Amplifiers | 1 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ISOLATION 20KHZ 12DIP | 450 |
|
$183.3333 / $190.9722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD210AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD210AN
Analog Devices Inc
Precision, Wide Bandwidth 3-Port Isolation Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1 X 2.100 INCH, 0.350 INCH HEIGHT, LOW PROFILE, DIP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | N-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 15 MHz | |
Common Mode Voltage-Max | 3500 V | |
JESD-30 Code | R-PDIP-T12 | |
Length | 53.3 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/38,.8 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.91 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for AD210AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD210AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD210BN | Analog Devices Inc | Check for Price | Precision, Wide Bandwidth 3-Port Isolation Amplifier | AD210AN vs AD210BN |
The recommended power-up sequence is to apply the analog power supplies (VCC and VEE) before applying the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
To optimize performance in a noisy environment, use a low-pass filter on the input signals, use a shielded enclosure, and keep the analog and digital grounds separate. Additionally, use a decoupling capacitor on the power supply lines and ensure good PCB layout practices.
The maximum clock frequency that the AD210AN can handle is 20 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
To troubleshoot issues with the AD210AN, start by checking the power supply voltages, clock signal, and input signals. Use an oscilloscope to verify the signal integrity and check for any signs of noise or distortion. Consult the datasheet and application notes for specific troubleshooting guidelines.
The AD210AN is specified to operate from ±15 V analog power supplies and a +5 V digital power supply. However, it may be possible to operate the device with different voltage supplies, but this would require careful evaluation and testing to ensure that the device meets the required specifications.