Part Details for AD20ZD0473JT6 by Kyocera AVX Components
Overview of AD20ZD0473JT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZD0473JT6
AD20ZD0473JT6 CAD Models
AD20ZD0473JT6 Part Data Attributes
|
AD20ZD0473JT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZD0473JT6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZD0473JT6
This table gives cross-reference parts and alternative options found for AD20ZD0473JT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZD0473JT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B473J500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | AD20ZD0473JT6 vs 1206B473J500YHW-HB |
1206RB473J500CM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | AD20ZD0473JT6 vs 1206RB473J500CM |
1206B473J500DHT-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | AD20ZD0473JT6 vs 1206B473J500DHT-HB |
1206B473J500CTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | AD20ZD0473JT6 vs 1206B473J500CTM |
1206C473J500PRTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | AD20ZD0473JT6 vs 1206C473J500PRTM |
C1206A473J5XAH7189 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | AD20ZD0473JT6 vs C1206A473J5XAH7189 |
CNC12CM47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.047uF, 1206, | EXXELIA Group | AD20ZD0473JT6 vs CNC12CM47NF5%50V |
CNC12WMF47NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.047uF, 1206, | EXXELIA Group | AD20ZD0473JT6 vs CNC12WMF47NF5%50V |
1206RB473J500S | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | AD20ZD0473JT6 vs 1206RB473J500S |
1206RB473J500KT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | AD20ZD0473JT6 vs 1206RB473J500KT |