Part Details for AD20MSP410 by Analog Devices Inc
Overview of AD20MSP410 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD20MSP410
AD20MSP410 CAD Models
AD20MSP410 Part Data Attributes:
|
AD20MSP410
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD20MSP410
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.7 V | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN LEAD |