Part Details for AD204JN by Analog Devices Inc
Results Overview of AD204JN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD204JN Information
AD204JN by Analog Devices Inc is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD204JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ISOLATION AMPLIFIER, 750 V ISOLATION-MIN, 5 kHz BAND WIDTH, DMA10 | 4 |
|
$37.4108 | Buy Now |
|
Quest Components | ISOLATION AMPLIFIER, 750 V ISOLATION-MIN, 5 kHz BAND WIDTH, DMA10 | 1 |
|
$86.4298 | Buy Now |
|
Rochester Electronics | Miniature Isolation Amplifier Module RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 475 |
|
$32.5000 / $40.6200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD204JN
AD204JN CAD Models
AD204JN Part Data Attributes
|
AD204JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD204JN
Analog Devices Inc
Low Cost, Miniature Isolation Amplifier powered by external clock
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | N-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 5 MHz | |
Common Mode Voltage-Max | 707.1135 V | |
Isolation Voltage-Min | 750 V | |
JESD-30 Code | R-XDMA-T10 | |
Length | 53.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP11/38,.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.9 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Width | 17.8 mm |
Alternate Parts for AD204JN
This table gives cross-reference parts and alternative options found for AD204JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD204JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD204KN | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier powered by external clock | AD204JN vs AD204KN |
AD202JN | Analog Devices Inc | $27.2466 | Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply | AD204JN vs AD202JN |
AD202KN | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply | AD204JN vs AD202KN |
AD204KY | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier powered by external clock | AD204JN vs AD204KY |
284J | Analog Devices Inc | Check for Price | IC ISOLATION AMPLIFIER, 1 kHz BAND WIDTH, PDMA10, 1.500 X 1.500 INCH, 0.600 INCH HEIGHT, PLASTIC PACKAGE-10, Isolation Amplifier | AD204JN vs 284J |
AD202JY | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply | AD204JN vs AD202JY |
AD204JN Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD204JN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-pass filter on the input pins to reduce high-frequency noise.
-
The AD204JN requires a calibration procedure to ensure accurate measurements. This involves applying a known input voltage and adjusting the offset and gain trim pins to achieve the desired output. The calibration procedure is typically done at the factory, but it may need to be repeated if the device is used in a different application or environment.
-
The AD204JN can handle input voltages up to ±16.5V, but it's recommended to limit the input voltage to ±10V to ensure optimal performance and prevent damage to the device.
-
The AD204JN is rated for operation up to 125°C, but its performance may degrade at high temperatures. The device's accuracy and linearity may be affected, and the output voltage may drift. It's recommended to consult the datasheet and application notes for specific guidance on using the AD204JN in high-temperature environments.
-
Common issues with the AD204JN can be troubleshooted by checking the input voltage, output voltage, and power supply voltage. Ensure that the device is properly calibrated, and the input signals are within the specified range. Also, check for noise and interference on the input pins and ensure that the device is properly decoupled from the power supply. Consult the datasheet and application notes for specific troubleshooting guidance.