-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6192
|
Newark | Isolation Amplifier, 2Khz, Sip, No. Of Amplifiers:1Amplifiers, Isolation Voltage:750Vrms, Supply Voltage Range:13.5V To 16.5V, Ic Case/Package:Sip, No. Of Pins:10Pins, Gain Bandwidth Product:2Khz, Gain Non-Linearity Max:0.05% Rohs Compliant: No |Analog Devices AD202JY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
ComSIT USA | LOW COST, MINIATURE ISOLATION AMPLIFIER Isolation Amplifier, 1 Func, 750V Isolation-Min, 2MHz Band Width, Hybrid RoHS: Not Compliant |
|
|
RFQ | |
|
LCSC | SIP-10 Isolation Amplifiers ROHS | 5 |
|
$138.0351 / $144.5470 | Buy Now |
|
Win Source Electronics | Low Cost, Miniature Isolation Amplifiers | 860 |
|
$145.7143 / $157.8571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD202JY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD202JY
Analog Devices Inc
Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | ZIP | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | Y-10(202) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 2 MHz | |
Common Mode Voltage-Max | 707.1135 V | |
Isolation Voltage-Min | 750 V | |
JESD-30 Code | R-XZMA-T10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | ZIP38,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.9 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Width | 6.3 mm |
This table gives cross-reference parts and alternative options found for AD202JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD202JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
289J | Analog Devices Inc | Check for Price | IC ISOLATION AMPLIFIER, 5 kHz BAND WIDTH, DMA10, 1.500 X 2 INCH, 0.750 INCH HEIGHT, PACKAGE-10, Isolation Amplifier | AD202JY vs 289J |
AD202KY | Analog Devices Inc | $44.5824 | Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply | AD202JY vs AD202KY |
AD204KY | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier powered by external clock | AD202JY vs AD204KY |
IA1001 | TAIYO YUDEN | Check for Price | Isolation Amplifier, 2 Func | AD202JY vs IA1001 |
AD202KN | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply | AD202JY vs AD202KN |
AD204KN | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier powered by external clock | AD202JY vs AD204KN |