Part Details for AD1A05 by American Relays Inc
Overview of AD1A05 by American Relays Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ |
Part Details for AD1A05
AD1A05 CAD Models
AD1A05 Part Data Attributes
|
AD1A05
American Relays Inc
Buy Now
Datasheet
|
Compare Parts:
AD1A05
American Relays Inc
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN RELAYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.11 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.65 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 19.5mm X 7.11mm X 6.6mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.35 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |