Part Details for AD1986AJCPZ-RL by Analog Devices Inc
Overview of AD1986AJCPZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1986AJCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1794 |
|
RFQ | ||
|
Rochester Electronics | AD1986 - AC 97 and HD Audio SOUNDMAX Codec ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
RFQ |
Part Details for AD1986AJCPZ-RL
AD1986AJCPZ-RL CAD Models
AD1986AJCPZ-RL Part Data Attributes
|
AD1986AJCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1986AJCPZ-RL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LEAD FREE, MS-220VKKD-2, LFCSP-48, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD1986AJCPZ-RL
This table gives cross-reference parts and alternative options found for AD1986AJCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1986AJCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1986AJCP-RL | IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, MS-220VKKD-2, LFCSP-48, Consumer IC:Other | Analog Devices Inc | AD1986AJCPZ-RL vs AD1986AJCP-RL |
AD1986AJCPZ | IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LEAD FREE, MS-220VKKD-2, LFCSP-48, Consumer IC:Other | Analog Devices Inc | AD1986AJCPZ-RL vs AD1986AJCPZ |