Part Details for AD1981BJSTZ by Analog Devices Inc
Results Overview of AD1981BJSTZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1981BJSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP48 | 25 |
|
$11.5625 / $14.0625 | Buy Now |
|
ComSIT USA | AC 97 SOUNDMAX CODEC Consumer Circuit, PQFP48 RoHS: Compliant |
|
|
RFQ |
Part Details for AD1981BJSTZ
AD1981BJSTZ CAD Models
AD1981BJSTZ Part Data Attributes
|
AD1981BJSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1981BJSTZ
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, LEAD FREE, MS-026BBC, LQFP-48, Consumer IC:Other
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.47V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD1981BJSTZ
This table gives cross-reference parts and alternative options found for AD1981BJSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1981BJSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD1981BJST | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, MS-026BBC, LQFP-48, Consumer IC:Other | AD1981BJSTZ vs AD1981BJST |
AD1981BJST-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, MS-026BBC, LQFP-48, Consumer IC:Other | AD1981BJSTZ vs AD1981BJST-REEL |
AD1887JST | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | AD1981BJSTZ vs AD1887JST |
AD1887JSTZ | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | AD1981BJSTZ vs AD1887JSTZ |
AD1981AJSTZ | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other | AD1981BJSTZ vs AD1981AJSTZ |
AD1981AJSTZ-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other | AD1981BJSTZ vs AD1981AJSTZ-REEL |