-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SigmaDSP® Multichannel 28-Bit Audio Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD1940YSTZ-ND
|
DigiKey | IC AUDIO 28BIT 192K 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
301 In Stock |
|
$10.0875 / $15.3900 | Buy Now |
DISTI #
584-AD1940YSTZ
|
Mouser Electronics | Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor RoHS: Compliant | 61 |
|
$11.5300 / $14.4300 | Buy Now |
DISTI #
E54:1762_00106320
|
Arrow Electronics | Audio Processor 0.4MHz 48-Pin LQFP RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 | Europe - 20 |
|
$9.3310 | Buy Now |
|
Analog Devices Inc | SigmaDSP Multichannel 28B Audi Package Multiple: 1 | 104 |
|
$8.0700 / $15.3900 | Buy Now |
DISTI #
26615845
|
Verical | Audio Processor 0.4MHz 48-Pin LQFP RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Americas - 43 |
|
$9.6840 | Buy Now |
DISTI #
64027513
|
Verical | Audio Processor 0.4MHz 48-Pin LQFP RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2237 | Americas - 20 |
|
$9.3310 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | AUDIO PROCESSOR, 48 Pin, Plastic, QFP | 3 |
|
$9.3353 / $12.7299 | Buy Now |
|
Rochester Electronics | AD1940 - SigmaDSP MultiChannel 28-Bit Audio Processor RoHS: Compliant Status: Active Min Qty: 1 | 444 |
|
$9.5300 / $11.2100 | Buy Now |
|
ComSIT USA | SIGMADSP MULTICHANNEL 28-BIT AUDIO PROCESSOR Consumer Circuit, PQFP48 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1940YSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1940YSTZ
Analog Devices Inc
SigmaDSP® Multichannel 28-Bit Audio Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD1940YSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1940YSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1940YST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD1940YSTZ vs AD1940YST |
AD1940YSTRL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD1940YSTZ vs AD1940YSTRL |