-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four ADCs/Eight DACs with PLL, 192 kHz, 24-Bit Codec
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1937WBSTZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4028736
|
Farnell | AUDIO CODEC, 24BIT, 192KSPS, LQFP RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 48 |
|
$8.5623 / $13.4191 | Buy Now |
DISTI #
505-AD1937WBSTZ-ND
|
DigiKey | IC CODEC 4/ADC DIFF OUT 64-LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
190 In Stock |
|
$7.1375 / $13.9400 | Buy Now |
DISTI #
584-AD1937WBSTZ
|
Mouser Electronics | Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec RoHS: Compliant | 244 |
|
$7.1300 / $13.7700 | Buy Now |
DISTI #
V99:2348_06208976
|
Arrow Electronics | General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 6 |
|
$7.3370 / $9.8590 | Buy Now |
|
Analog Devices Inc | 4ADCs/8DACs w/PLL 192 kHz, 24B Package Multiple: 160 | 38 |
|
$5.7100 / $13.9400 | Buy Now |
DISTI #
67040566
|
Verical | General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 6 |
|
$7.3370 / $7.4880 | Buy Now |
|
LCSC | Serial LQFP-64(10x10) Interface - Specialized ROHS | 2 |
|
$13.0012 / $13.3982 | Buy Now |
|
Vyrian | Converters | 20 |
|
RFQ | |
|
Win Source Electronics | IC CODEC 4/ADC DIFF OUT 64-LQFP | 9800 |
|
$9.0932 / $13.6397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1937WBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1937WBSTZ
Analog Devices Inc
Four ADCs/Eight DACs with PLL, 192 kHz, 24-Bit Codec
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the analog power supplies (AVDD and DVDD). This ensures proper device operation and prevents latch-up.
To optimize performance in a noisy environment, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device from electromagnetic interference (EMI). Additionally, consider using a low-pass filter on the analog input signals to reduce noise.
The AD1937WBSTZ can support clock frequencies up to 192 kHz, but the maximum frequency may vary depending on the specific application and system requirements. It's recommended to consult the datasheet and application notes for more information.
To configure the AD1937WBSTZ for stereo audio applications, connect the left and right audio channels to the corresponding analog input pins (AIN1-4). Set the device to stereo mode by writing the appropriate register settings, and ensure that the clock and data formats are correctly configured for stereo audio.
The typical power consumption of the AD1937WBSTZ varies depending on the operating mode and clock frequency. According to the datasheet, the typical power consumption is around 130 mW in normal operation mode, but this can be reduced to around 10 mW in power-down mode.