Part Details for AD1890JNZ by Analog Devices Inc
Results Overview of AD1890JNZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1890JNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD1890JNZ-ND
|
DigiKey | SAMPLEPORT SAMPLE RATE CONVERTER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
737 In Stock |
|
$32.7600 | Buy Now |
|
Rochester Electronics | SamplePort Stereo Asynchronous Sample Rate Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 737 |
|
$25.2000 / $31.5000 | Buy Now |
Part Details for AD1890JNZ
AD1890JNZ CAD Models
AD1890JNZ Part Data Attributes
|
AD1890JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1890JNZ
Analog Devices Inc
SamplePort Stereo ASRC for 18 and 20 bit applications
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD1890JNZ
This table gives cross-reference parts and alternative options found for AD1890JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1890JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD1890JN | Analog Devices Inc | Check for Price | SamplePort Stereo ASRC for 18 and 20 bit applications | AD1890JNZ vs AD1890JN |
AD1890JP | Analog Devices Inc | Check for Price | SamplePort Stereo ASRC for 18 and 20 bit applications | AD1890JNZ vs AD1890JP |
AD1896AYRSZ | Analog Devices Inc | $17.4670 | 192 kHz Stereo Asynchronous Sample Rate Converter | AD1890JNZ vs AD1896AYRSZ |
AD1895YRSRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | AD1890JNZ vs AD1895YRSRL |
AD1896-ARS | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Consumer IC:Other | AD1890JNZ vs AD1896-ARS |
AD1895AYRS | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, MO-150AH, SSOP-28, Consumer IC:Other | AD1890JNZ vs AD1895AYRS |
AD1890JPZ | Analog Devices Inc | Check for Price | SamplePort Stereo ASRC for 18 and 20 bit applications | AD1890JNZ vs AD1890JPZ |
AD1896YRS | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | AD1890JNZ vs AD1896YRS |
AD1896-ARSRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Consumer IC:Other | AD1890JNZ vs AD1896-ARSRL |
AD1895AYRSZ | Analog Devices Inc | $6.8032 | 192 kHZ Stereo Asynchronous Sample Rate Converter | AD1890JNZ vs AD1895AYRSZ |