Part Details for AD1879JD by Analog Devices Inc
Overview of AD1879JD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1879JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Digital Converter, Dual, 18 Bit, 28 Pin, DIP | 2 |
|
$76.9800 | Buy Now |
|
Rochester Electronics | AD1879 - High Performance 18-Bit Sigma Delta Stereo ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 631 |
|
RFQ | |
|
New Advantage Corporation | ADC, Delta-Sigma, 18-Bit, 1 Func, 2Channel,SerialAccess, BICMOS, CDIP28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 181 |
|
$42.0000 / $64.0000 | Buy Now |
Part Details for AD1879JD
AD1879JD CAD Models
AD1879JD Part Data Attributes
|
AD1879JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1879JD
Analog Devices Inc
IC 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.985 V | |
Analog Input Voltage-Min | -5.985 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |