-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply 16-Bit (Sigma Delta) Stereo ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9122
|
Newark | Adc, 16Bit, 48Ksps, Soic-28, Resolution (Bits):16Bit, Sampling Rate:48Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD1877JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$23.1900 / $29.4400 | Buy Now |
DISTI #
AD1877JRZ-ND
|
DigiKey | IC ADC/AUDIO 16BIT 48K 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
62 In Stock |
|
$21.2792 / $28.3200 | Buy Now |
DISTI #
584-AD1877JRZ
|
Mouser Electronics | Audio A/D Converter ICs Pb frIC, +5V 16-BIT STEREO ADC RoHS: Compliant | 73 |
|
$21.2700 / $28.3100 | Buy Now |
|
Analog Devices Inc | Pb frIC, +5V 16-BIT STEREO ADC Min Qty: 1 Package Multiple: 27 | 40 |
|
$14.1700 / $28.3200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ADC, DELTA-SIGMA, 16-BIT, 1 FUNC, 2 CHANNEL, SERIAL ACCESS, CMOS, PDSO28 | 10 |
|
$20.7383 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 16-BIT, 1 FUNC, 2 CHANNEL, SERIAL ACCESS, CMOS, PDSO28 | 52 |
|
$27.1193 / $31.9050 | Buy Now |
|
Ameya Holding Limited | AD1877JRZ 双 16 位 48ksps 音频模数转换器, 28针 SOIC W封装 | 674 |
|
RFQ | |
|
ComSIT USA | SINGLE-SUPPLY 16-BIT SIGMA DELTA STEREO ADC ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO28 RoHS: Compliant | Europe - 113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1877JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1877JRZ
Analog Devices Inc
Single-Supply 16-Bit (Sigma Delta) Stereo ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.1 V | |
Analog Input Voltage-Min | 0.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |