-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC IC,A/D CONVERTER,DUAL,16-BIT,CMOS,SOP,28PIN, Analog to Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD1877JRZ-RL-ND
|
DigiKey | IC ADC/AUDIO 16BIT 48K 28SOIC Min Qty: 15 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2079 In Stock |
|
$20.9900 | Buy Now |
DISTI #
AD1877JRZ-RLTR-ND
|
DigiKey | IC ADC/AUDIO 16BIT 48K 28SOIC Min Qty: 15 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0779 | Buy Now |
DISTI #
584-AD1877JRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC IC,+5V 16-BIT STEREO ADC RoHS: Compliant | 0 |
|
$19.0700 | Order Now |
|
Rochester Electronics | AD1877 - Single-Supply 16-Bit Sigma Delta Stereo ADC RoHS: Compliant Status: Active Min Qty: 1 | 2079 |
|
$18.0100 / $21.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1877JRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1877JRZ-RL
Analog Devices Inc
IC IC,A/D CONVERTER,DUAL,16-BIT,CMOS,SOP,28PIN, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.1 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |