Part Details for AD1866RZ-REEL by Analog Devices Inc
Results Overview of AD1866RZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1866RZ-REEL Information
AD1866RZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD1866RZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9121
|
Newark | Da Converter, 16Bit, 44.1Ksps, Wsoic, Resolution (Bits):16Bit, Sampling Rate:44.1Ksps, Data Inter... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$24.6000 / $36.3500 | Buy Now |
DISTI #
AD1866RZ-REELCT-ND
|
DigiKey | IC DAC/AUDIO 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1923 In Stock |
|
$26.2640 / $39.3500 | Buy Now |
DISTI #
584-AD1866RZ-R
|
Mouser Electronics | Audio D/A Converter ICs IC, +5V 16-BIT DAC IC RoHS: Compliant | 577 |
|
$24.6500 / $36.3500 | Buy Now |
|
Analog Devices Inc | IC, +5V 16-BIT DAC IC Min Qty: 1 Package Multiple: 1000 | 1385 |
|
$24.6624 / $36.3500 | Buy Now |
DISTI #
26983335
|
Verical | DAC 2-CH R-2R 16-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$28.1857 | Buy Now |
|
Vyrian | Converters | 965 |
|
RFQ |
Part Details for AD1866RZ-REEL
AD1866RZ-REEL CAD Models
AD1866RZ-REEL Part Data Attributes
|
AD1866RZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1866RZ-REEL
Analog Devices Inc
Single Supply Dual 16-Bit Audio DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.6 mm |
Alternate Parts for AD1866RZ-REEL
This table gives cross-reference parts and alternative options found for AD1866RZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1866RZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD1866R-REEL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | AD1866RZ-REEL vs AD1866R-REEL |
AD1866RZ-REEL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To optimize performance in a noisy environment, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device from electromagnetic interference (EMI).
-
The maximum allowable input voltage for the AD1866RZ is 5.5V, which is the absolute maximum rating. Exceeding this voltage can damage the device.
-
To ensure accurate conversion results, use a high-quality reference voltage source, ensure proper signal conditioning, and minimize noise and interference in the analog input signal.
-
The typical settling time for the AD1866RZ is 10µs, which is the time required for the output to settle to within 1 LSB of the final value after a full-scale input step.