Part Details for AD1855JRS by Analog Devices Inc
Overview of AD1855JRS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1855JRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Dual, 28 Pin, SSOP | 4 |
|
$10.4625 / $13.9500 | Buy Now |
|
Rochester Electronics | AD1855 - Stereo, 96 KHZ, MultiBIT Sigma Delta DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11392 |
|
$9.3000 / $10.9400 | Buy Now |
|
ComSIT USA | STEREO, 96 KHZ, MULTIBIT SIGMA DELTA DAC D/A Converter, 1 Func, Serial Input Loading, PDSO28 RoHS: Not Compliant | Europe - 596 |
|
RFQ |
Part Details for AD1855JRS
AD1855JRS CAD Models
AD1855JRS Part Data Attributes:
|
AD1855JRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1855JRS
Analog Devices Inc
IC SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, PLASTIC, SSOP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD1855JRS
This table gives cross-reference parts and alternative options found for AD1855JRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1855JRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1855JRSRL | Stereo, 96 kHz, Multibit Sigma Delta DAC | Analog Devices Inc | AD1855JRS vs AD1855JRSRL |