Part Details for AD1853JRS by Analog Devices Inc
Overview of AD1853JRS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1853JRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1853 - Stereo, 24-Bit, 192 KHZ, MultiBIT Sigma Delta DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 685 |
|
$11.1600 / $13.1300 | Buy Now |
|
Velocity Electronics | Our Stock | 78 |
|
RFQ |
Part Details for AD1853JRS
AD1853JRS CAD Models
AD1853JRS Part Data Attributes
|
AD1853JRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1853JRS
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.21 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.295 mm |
Alternate Parts for AD1853JRS
This table gives cross-reference parts and alternative options found for AD1853JRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1853JRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1955YRSRL | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1853JRS vs AD1955YRSRL |
AD1853JRSZRL | Stereo, 24 Bit, 192 kHz, Multibit Sigma-Delta DAC | Analog Devices Inc | AD1853JRS vs AD1853JRSZRL |
AD1955YRS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1853JRS vs AD1955YRS |
AD1853JRSRL | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1853JRS vs AD1853JRSRL |