Part Details for AD1843JS by Analog Devices Inc
Results Overview of AD1843JS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1843JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | Serial-Port 16-Bit Soundcomm Codec RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2941 |
|
$13.5500 / $16.9400 | Buy Now |
Part Details for AD1843JS
AD1843JS CAD Models
AD1843JS Part Data Attributes
|
AD1843JS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1843JS
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP80, PLASTIC, QFP-80, Consumer IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 2.85 V TO 5.25 SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
AD1843JS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog power supplies (AVCC and DVCC). This ensures that the internal voltage regulators are powered up correctly.
-
To optimize the AD1843JS for low power consumption, use the power-down modes (PD1 and PD2) to shut down unused sections of the device. Additionally, reduce the clock frequency, use a lower voltage supply, and minimize the use of external components.
-
The maximum clock frequency that can be used with the AD1843JS is 24.576 MHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal.
-
To configure the AD1843JS for 24-bit audio, set the DBF (data bus format) pin to logic high, and use the 24-bit data format. Additionally, ensure that the master clock frequency is set to 256 x fs, where fs is the sampling frequency.
-
The recommended layout and routing for the AD1843JS involves separating the analog and digital power supplies, using a solid ground plane, and minimizing the length of the clock signal traces. Additionally, use a low-impedance path for the analog signals and avoid crossing digital and analog signal traces.