Part Details for AD1839AAS by Analog Devices Inc
Results Overview of AD1839AAS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1839AAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2 ADC, 6 DAC, 96 KHZ, 24-Bit Sigma-Delta Codec RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5140 |
|
$11.0700 / $13.0200 | Buy Now |
Part Details for AD1839AAS
AD1839AAS CAD Models
AD1839AAS Part Data Attributes
|
AD1839AAS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1839AAS
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MS-022-AC, MQFP-52, Consumer IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-022-AC, MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD1839AAS
This table gives cross-reference parts and alternative options found for AD1839AAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1839AAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD1839AS | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MQFP-52, Consumer IC:Other | AD1839AAS vs AD1839AS |
AD1839AAS-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MS-022-AC, MQFP-52, Consumer IC:Other | AD1839AAS vs AD1839AAS-REEL |
AD1839AS-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MQFP-52, Consumer IC:Other | AD1839AAS vs AD1839AS-REEL |
AD1839AASZ-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP52, LEAD FREE, PLASTIC, MS-022-AC, MQFP-52, Consumer IC:Other | AD1839AAS vs AD1839AASZ-REEL |
AD1839AAS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the analog power supplies (AVDD and DVDD). This ensures proper device operation and prevents damage.
-
Optimization depends on the specific application. However, general guidelines include selecting the appropriate clock frequency, setting the correct gain and attenuation, and adjusting the digital filter coefficients. Consult the datasheet and application notes for more information.
-
The maximum input signal level is dependent on the gain setting. For a gain of 0 dB, the maximum input signal level is 2.2 Vrms. For higher gains, the maximum input signal level decreases accordingly. Consult the datasheet for more information.
-
Yes, the AD1839AAS is a stereo audio codec, and it can be used in stereo audio applications. It has two independent audio channels, each with its own analog-to-digital converter (ADC) and digital-to-analog converter (DAC).
-
The AD1839AAS has a serial interface (SPI or I2S) that can be connected to a microcontroller or DSP. The interface protocol is described in the datasheet, and example code is available in the application notes.