Part Details for AD1836AAS by Analog Devices Inc
Overview of AD1836AAS by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD1836AAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$18.2000 / $20.4750 | Buy Now | |
|
Rochester Electronics | AD1836 - MultiChannel 96 KHZ Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 197 |
|
$13.0200 / $15.3100 | Buy Now |
|
ComSIT USA | MULTICHANNEL 96 KHZ CODEC Consumer Circuit, PQFP52 RoHS: Not Compliant | Europe - 35 |
|
RFQ | |
|
Chip1Cloud | Multichannel 96 kHz Codec | 7000 |
|
RFQ |
Part Details for AD1836AAS
AD1836AAS CAD Models
AD1836AAS Part Data Attributes:
|
AD1836AAS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1836AAS
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, M-022-AC, MQFP-52, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, M-022-AC, MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD1836AAS
This table gives cross-reference parts and alternative options found for AD1836AAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1836AAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1836AASRL | IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, M-022-AC, MQFP-52, Consumer IC:Other | Analog Devices Inc | AD1836AAS vs AD1836AASRL |