Part Details for AD180S11KCC by Eupec Gmbh & Co Kg
Overview of AD180S11KCC by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD180S11KCC
AD180S11KCC CAD Models
AD180S11KCC Part Data Attributes
|
AD180S11KCC
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
AD180S11KCC
Eupec Gmbh & Co Kg
Assymetric SCR, 350A I(T)RMS, 180000mA I(T), 1100V V(DRM), 15V V(RRM), 1 Element, MODULE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 12 µs | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | 2AK | |
JESD-30 Code | R-PXFM-X4 | |
Non-Repetitive Pk On-state Cur | 4800 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 180000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 350 A | |
Repetitive Peak Off-state Voltage | 1100 V | |
Repetitive Peak Reverse Voltage | 15 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | ASSYMETRIC SCR |