Part Details for AD1803JRU by Analog Devices Inc
Overview of AD1803JRU by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1803JRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD1803JRU-ND
|
DigiKey | MODEM/TELEHONY CODEC Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$10.8400 | Buy Now |
|
Bristol Electronics | 489 |
|
RFQ | ||
|
Quest Components | 391 |
|
$11.1600 / $16.7400 | Buy Now | |
|
Quest Components | 176 |
|
$11.9040 / $16.7400 | Buy Now | |
|
Rochester Electronics | AD1803 - Modem/Telehony Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 117 |
|
$9.3000 / $10.9400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1375 |
|
RFQ |
Part Details for AD1803JRU
AD1803JRU CAD Models
AD1803JRU Part Data Attributes:
|
AD1803JRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1803JRU
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO24, TSSOP-24, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD1803JRU
This table gives cross-reference parts and alternative options found for AD1803JRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1803JRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1803JRUZ-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO24, LEAD FREE, MO-153-AD, TSSOP-24, Telecom IC:Other | Analog Devices Inc | AD1803JRU vs AD1803JRUZ-REEL |
AD1803JRU-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153-AD, TSSOP-24, Telecom IC:Other | Analog Devices Inc | AD1803JRU vs AD1803JRU-REEL |