Telecommunication Circuits
AD1801JS
Description: IC 1400 kbps DATA, MODEM-DATA/FAX/VOICE, PQFP128, PLASTIC, QFP-128, Modem

Overview of AD1801JS by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Price & Stock for AD1801JS by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AD1801JS-ND
DigiKey SINGLE-CHIP FAX/DATA/VOICE MODEM Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 8559
In Stock
  • 74 $4.0900
$4.0900 Buy Now
Rochester Electronics AD1801 - Single-Chip FAX/DATA/VOICE Modem ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 8559
  • 1 $4.1300
  • 25 $4.0500
  • 100 $3.8800
  • 500 $3.7200
  • 1,000 $3.5100
$3.5100 / $4.1300 Buy Now

CAD Models for AD1801JS by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD1801JS by Analog Devices Inc

AD1801JS
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-128
Pin Count
128
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Rate
1400 Mbps
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e0
Length
20 mm
Number of Functions
1
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
MODEM-DATA/FAX/VOICE
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. AD1801JS
    Analog Devices Inc
    IC 1400 kbps DATA, MODEM-DATA/FAX/VOICE, PQFP128, PLASTIC, QFP-128, Modem
    VS

Related Parts for AD1801JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD1801JS by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD1801JS by Analog Devices Inc

  • Please alert me when AD1801JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD1801JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD1801JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD1801JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD1801JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD1801JS by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: