Part Details for AD18-182 by Thomas & Betts
Overview of AD18-182 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AD18-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3612
|
Newark | Non-Ins Fem .187X.020 Disc 22-18Awg Rohs Compliant: Yes |Abb Thomas & Betts AD18-182 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Female Disconnect - Length .64 Inches - Width .23 Inches - Tab Size .187x.020 - Wire Range #22-#18 AWG - Copper - Tin Plated. | Alternative Product Available |
|
$0.9090 / $1.1800 | Buy Now |
|
Master Electronics | Non-Insulated Female Disconnect - Length .64 Inches - Width .23 Inches - Tab Size .187x.020 - Wire Range #22-#18 AWG - Copper - Tin Plated. | Alternative Product Available |
|
$0.9090 / $1.1800 | Buy Now |
Part Details for AD18-182
AD18-182 CAD Models
AD18-182 Part Data Attributes:
|
AD18-182
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
AD18-182
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |