Part Details for AD16T by Opto 22
Overview of AD16T by Opto 22
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3429
|
Newark | Input Module, Current Rating:5A, Product Range:- Rohs Compliant: Yes |Opto 22 AD16T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.4000 / $403.0000 | Buy Now |
DISTI #
94-AD16T
|
Mouser Electronics | I/O Modules G1 0 to 5 Amp Analog Input, Isolated RoHS: Compliant | 0 |
|
$328.1100 / $329.5800 | Order Now |
DISTI #
70133518
|
RS | Module, Input, Analog, 0 to 5, Sup-V +/-15VDC, 35mA Cur-In, PCB Mnt, 4000VAC | Opto 22 AD16T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$353.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$351.0000 / $371.5100 | Buy Now |