-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 100 kSPS, Complete ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0995
|
Newark | Adc, 12Bit, 100Ksps, -40 To 85Deg C Rohs Compliant: No |Analog Devices AD1674AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$64.8200 / $75.1600 | Buy Now |
DISTI #
AD1674AD-ND
|
DigiKey | IC ADC 12BIT SAR 28CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$67.9120 / $79.3100 | Buy Now |
DISTI #
584-AD1674AD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 12-BIT ADC IC RoHS: Not Compliant | 12 |
|
$67.9000 / $79.3100 | Buy Now |
DISTI #
V36:1790_06208116
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 10 Weeks Date Code: 2342 | Americas - 26 |
|
$65.6600 / $74.0700 | Buy Now |
DISTI #
E54:1762_00104393
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Europe - 6 |
|
$63.3600 / $70.4600 | Buy Now |
|
Analog Devices Inc | IC, MONO 12-BIT ADC IC Min Qty: 1 Package Multiple: 13 | 18 |
|
$46.6100 / $79.3100 | Buy Now |
DISTI #
76918755
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2342 | Americas - 26 |
|
$65.6600 / $74.0700 | Buy Now |
DISTI #
26615801
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$70.1143 | Buy Now |
DISTI #
69840104
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 6 |
|
$63.3600 / $70.4600 | Buy Now |
DISTI #
AD1674AD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 13 | 0 |
|
$64.1800 / $71.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1674AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1674AD
Analog Devices Inc
12-Bit, 100 kSPS, Complete ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.111 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD1674AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1674AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1674BJP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD1674AD vs SP1674BJP |
AD1674JN | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674AD vs AD1674JN |
SP1674BAP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD1674AD vs SP1674BAP |