-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1555APZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 246 |
|
$148.0680 / $197.4240 | Buy Now | |
|
Quest Components | 12 |
|
$142.8000 / $168.0000 | Buy Now | |
|
Rochester Electronics | 24-Bit Sigma-Delta ADC with Low-Noise PGA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 629 |
|
$104.5300 / $118.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1555APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1555APZ
Analog Devices Inc
24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 9.6 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for AD1555APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1555APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD1555AP | Analog Devices Inc | Check for Price | 24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA | AD1555APZ vs AD1555AP |
AD1555BPZRL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT | AD1555APZ vs AD1555BPZRL |
AD1555BP | Rochester Electronics LLC | Check for Price | SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28 | AD1555APZ vs AD1555BP |
AD1555BPZ | Analog Devices Inc | Check for Price | 24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA | AD1555APZ vs AD1555BPZ |
AD1555BP-REF | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28 | AD1555APZ vs AD1555BP-REF |
A good layout and routing practice for the AD1555APZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
To optimize the performance of the AD1555APZ in a noisy environment, use shielding, filtering, and decoupling techniques. Use a shielded enclosure, add ferrite beads or chokes to the input and output lines, and decouple the power supply lines with capacitors. Additionally, consider using a low-pass filter at the input to reduce high-frequency noise.
The AD1555APZ is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related specifications and limitations.
Yes, the AD1555APZ can be used in battery-powered devices. However, the user should consider the device's power consumption, which is typically around 10mA, and ensure that the battery life meets the system's requirements. Additionally, the user should consider the voltage regulator and power management requirements for the device.
To troubleshoot common issues with the AD1555APZ, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input and output connections, and check for any signs of oscillation or instability. Consult the datasheet and application notes for specific troubleshooting guidelines and consider using simulation tools or Spice models to aid in the debugging process.