Part Details for AD14060BF-4 by Analog Devices Inc
Overview of AD14060BF-4 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD14060BF-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD14060 - Quad-SHARC DSP Multiprocessor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$1,435.7500 / $1,689.1200 | Buy Now |
Part Details for AD14060BF-4
AD14060BF-4 CAD Models
AD14060BF-4 Part Data Attributes:
|
AD14060BF-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD14060BF-4
Analog Devices Inc
480-MFLOP, Quad DSP, 5 V, CQFP Package Package: 308 ld CQFP (unformed leads); No of Pins: 308; Temperature Range: INDUSTRIAL; Container: 1/No packing
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-308 | |
Pin Count | 308 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F308 | |
JESD-609 Code | e4 | |
Length | 52.07 mm | |
Low Power Mode | NO | |
Number of Terminals | 308 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK308,3.0SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 524288 | |
Seated Height-Max | 4.064 mm | |
Supply Current-Max | 3400 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 52.07 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |