Part Details for AD1312XB-F51 by ADDA USA Corporation
Overview of AD1312XB-F51 by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1312XB-F51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0903
|
Newark | Axial Fan, 127Mm, 12Vdc, 226.628Cfm, 62Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:226.628Cfm, Noise Rating:62Dba, Power Rating:23.4W Rohs Compliant: Yes |Adda AD1312XB-F51 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9500 | Buy Now |